- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- V150LA10AP
V150LA10AP
Littelfuse
Var MOV 150VAC/200VDC 4500A 268V Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Var MOV 150VAC/200VDC 4500A 268V Radial Bulk
Search Keywords: V150LA10AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V150LA10AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Varistor Voltage:268 V
-
Clamping Voltage:395 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:5.6 x 20 x 17 mm
-
Maximum AC Voltage Rating:150 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:8.5 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
700
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
700
$0.2477
1,400
$0.2363
2,800
$0.2266
5,600
$0.2207
7,700
$0.2201
10,500
$0.2196
25,200
$0.2190
50,400 +
$0.2185
Click for Quote
Log in
to unlock special pricing