- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- V14MLA0402NH
Littelfuse
V14MLA0402NH
Var MLV 10VAC/14VDC 20A 21.5V 0402 SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Var MLV 10VAC/14VDC 20A 21.5V 0402 SMD Automotive T/R
Search Keywords: V14MLA0402NH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V14MLA0402NH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
ECCN:EAR99
-
Reel Pack:
1 -
Varistor Voltage:21.5 V
-
Clamping Voltage:39 V
-
Clamping Current:1 A
-
Mounting:Surface Mount
-
Dimension:1 x 0.5 x 0.6 mm
-
Maximum AC Voltage Rating:10 V
-
Maximum DC Voltage Rating:14 V
-
Maximum Surge Current:20 A
-
Lead Style:N/R
-
Lead Pitch:N/R
-
Tolerance Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is V14MLA0402NH RoHS compliant?
Yes, V14MLA0402NH is RoHS compliant.
What is the lead time for V14MLA0402NH?
The standard lead time for V14MLA0402NH is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,755
Can Ship immediately
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$0.6100
10,000
$0.1523
30,000
$0.1290
50,000
$0.1260
100,000 +
$0.1240
Click for Quote
Log in
to unlock special pricing