- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- V130LA1
V130LA1
Littelfuse
Var MOV 130VAC/175VDC 1200A 255V Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Var MOV 130VAC/175VDC 1200A 255V Radial Bulk
Search Keywords: V130LA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V130LA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Varistor Voltage:255 V
-
Clamping Voltage:390 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:5.6 x 12 x 9 mm
-
Maximum AC Voltage Rating:130 V
-
Maximum DC Voltage Rating:175 V
-
Maximum Surge Current:1200 A
-
Lead Style:Radial
-
Lead Pitch:6 mm
-
Tolerance Voltage:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,394
Ships today, if you order in
CUSTOMERS
ALSO BOUGHT