- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- V120MLA1210NA
V120MLA1210NA
Littelfuse
Var MLV 107VAC/120VDC 125A 165V 1210 SMD Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Var MLV 107VAC/120VDC 125A 165V 1210 SMD Automotive Bulk
Search Keywords: V120MLA1210NA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V120MLA1210NA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:165 V
-
Clamping Voltage:260 V
-
Clamping Current:2.5 A
-
Mounting:Surface Mount
-
Dimension:3.2 x 2.54 x 2.87 mm
-
Maximum AC Voltage Rating:107 V
-
Maximum DC Voltage Rating:120 V
-
Maximum Surge Current:125 A
-
Lead Style:N/R
-
Lead Pitch:N/R
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$0.838
250
$0.681
500
$0.680
1,000
$0.651
3,000
$0.597
5,000
$0.596
8,000
$0.581
15,000 +
$0.574
Click for Quote
Log in
to unlock special pricing