help desk software
Image is representational - see mfr. specs

V10E420L2A5

Littelfuse

Var MOV 420VAC/560VDC 3500A 748V Radial Ammo Pack

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Var MOV 420VAC/560VDC 3500A 748V Radial Ammo Pack
Search Keywords: V10E420L2A5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    V10E420L2A5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Varistor Voltage:
    748 V
  • Clamping Voltage:
    1120 V
  • Clamping Current:
    25 A
  • Mounting:
    Through Hole
  • Dimension:
    7.3 x 19.5 x 12.5 mm
  • Maximum AC Voltage Rating:
    420 V
  • Maximum DC Voltage Rating:
    560 V
  • Maximum Surge Current:
    3500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    5 mm
  • Tolerance Voltage:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,970
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.170
5,000 +
$0.502
Click for Quote
Log in to unlock special pricing