- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- V07E130
V07E130
Littelfuse
Var MOV 130VAC/170VDC 1750A 226V Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Var MOV 130VAC/170VDC 1750A 226V Radial Bulk
Search Keywords: V07E130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V07E130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Varistor Voltage:226 V
-
Clamping Voltage:340 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:5.6 x 12 x 9 mm
-
Maximum AC Voltage Rating:130 V
-
Maximum DC Voltage Rating:170 V
-
Maximum Surge Current:1750 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Tolerance Voltage:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,088
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.680
100
$0.642
250
$0.355
500
$0.310
1,000
$0.149
2,000
$0.137
5,000
$0.132
10,000 +
$0.129
Click for Quote
Log in
to unlock special pricing