- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- TPSMF4L40A
Littelfuse
TPSMF4L40A
TPSMF4L Series 400 W 40 V Uni-Directional TVS Diode - SOD-123FL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
TPSMF4L Series 400 W 40 V Uni-Directional TVS Diode - SOD-123FL
Search Keywords: TPSMF4L40A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | TPSMF4L40A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854110 |
| COO: | CN |
Reel Pack:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is TPSMF4L40A RoHS compliant?
Yes, TPSMF4L40A is RoHS compliant.
What is the lead time for TPSMF4L40A?
The standard lead time for TPSMF4L40A is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
33 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
3,000
$0.1294
6,000
$0.1276
9,000
$0.1258
12,000
$0.1223
27,000
$0.1220
51,000
$0.1175
102,000
$0.1172
150,000 +
$0.1160
Click for Quote
Log in
to unlock special pricing