- Home ›
- All Products›
- TPSMB75CA
TPSMB75CA
Littelfuse
Diode TVS Single Bi-Dir 64.1V 600W Automotive AEC-Q101 2-Pin SMB T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode TVS Single Bi-Dir 64.1V 600W Automotive AEC-Q101 2-Pin SMB T/R
Search Keywords: TPSMB75CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:TPSMB75CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$0.263
1,300
$0.253
5,300
$0.243
13,600
$0.233
42,400 +
$0.224
Click for Quote
Log in
to unlock special pricing