- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor Surge Protection Devices ›
- SMTBJ200A
SMTBJ200A
Littelfuse
Thyristor Surge Protection Devices 220V 30A 2-Pin SMB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Thyristor Surge Protection Devices 220V 30A 2-Pin SMB
Search Keywords: SMTBJ200A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:SMTBJ200A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Reel Pack:
3000 -
Maximum Breakover Voltage:265 V
-
Maximum Breakover Current:50(Typ) mA
-
Dimension:4.57(Max) x 3.94(Max) x 2.24(Max) mm
-
Family:SMTBJ200A
-
Maximum Holding Current:150(Min) mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
750
$1.0293
1,500
$0.6334
2,250
$0.5015
3,000 +
$0.4914
Click for Quote
Log in
to unlock special pricing