- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMF60A
Littelfuse
SMF60A
SOD-123F SMF 1 Surface Mount Zener Tvs Diode 60V 1.8A 200W -65C~150C TJ
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SOD-123F SMF 1 Surface Mount Zener Tvs Diode 60V 1.8A 200W -65C~150C TJ
Search Keywords: SMF60A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:SMF60A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:854110
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is SMF60A RoHS compliant?
Yes, SMF60A is RoHS compliant.
What is the lead time for SMF60A?
The standard lead time for SMF60A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
3,000
$0.0864
6,000
$0.0826
9,000
$0.0814
12,000
$0.0812
27,000
$0.0781
51,000
$0.0750
102,000
$0.0748
150,000 +
$0.0746
Click for Quote
Log in
to unlock special pricing