- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMF5.0CA
Littelfuse
SMF5.0CA
Diode TVS Single Bi-Dir 5V 200W 2-Pin SOD-123FL T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Diode TVS Single Bi-Dir 5V 200W 2-Pin SOD-123FL T/R
Search Keywords: SMF50CA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | SMF5.0CA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854110 |
| COO: | CN |
Reel Pack:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is SMF5.0CA RoHS compliant?
Yes, SMF5.0CA is RoHS compliant.
What is the lead time for SMF5.0CA?
The standard lead time for SMF5.0CA is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
3,000
$0.1114
6,000
$0.1065
9,000
$0.1050
12,000
$0.1035
27,000
$0.1007
51,000
$0.0967
102,000
$0.0965
150,000 +
$0.0955
Click for Quote
Log in
to unlock special pricing