- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMF3.3
Littelfuse
SMF3.3
SMF Series 200 W 3.3 V Uni-Directional Surface Mount TVS Diode - SOD-123FL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SMF Series 200 W 3.3 V Uni-Directional Surface Mount TVS Diode - SOD-123FL
Search Keywords: SMF33
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:SMF3.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is SMF3.3 RoHS compliant?
Yes, SMF3.3 is RoHS compliant.
What is the lead time for SMF3.3?
The standard lead time for SMF3.3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3,000
$0.1300
6,000
$0.1268
9,000
$0.1120
12,000
$0.1117
27,000
$0.1114
51,000
$0.1112
102,000
$0.1109
150,000 +
$0.1106
Click for Quote
Log in
to unlock special pricing