- Home ›
- All Products›
- SMF24A
SMF24A
Littelfuse
SMF Series 38.9 V 5.1 A 200 W Uni-Directional SMT TVS Diode - SOD-123F
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMF Series 38.9 V 5.1 A 200 W Uni-Directional SMT TVS Diode - SOD-123F
Search Keywords: SMF24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:SMF24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:854110
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3,000
$0.0864
6,000
$0.0826
9,000
$0.0814
12,000
$0.0812
27,000
$0.0781
51,000
$0.0750
102,000
$0.0748
150,000 +
$0.0746
Click for Quote
Log in
to unlock special pricing