- Home ›
- All Products›
- SMBJ90A
SMBJ90A
Littelfuse
SMBJ Series 90 V 600 W Uni-Directional Surface Mount TVS Diode - SMB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMBJ Series 90 V 600 W Uni-Directional Surface Mount TVS Diode - SMB
Search Keywords: SMBJ90A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:SMBJ90A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
475
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
475
$0.242
2,373
$0.232
4,745
$0.223
23,724
$0.214
71,172 +
$0.205
Click for Quote
Log in
to unlock special pricing