- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ8.5A
Littelfuse
SMBJ8.5A
Diode TVS Single Uni-Dir 8.5V 600W 2-Pin SMB T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Diode TVS Single Uni-Dir 8.5V 600W 2-Pin SMB T/R
Search Keywords: SMBJ85A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:SMBJ8.5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Direction Type:Uni-Directional
-
Maximum Peak Pulse Current:41.7 A
-
Maximum Clamping Voltage:14.4 V
-
Family:SMBJ8.5A
-
Dimension:4.57(Max) x 3.94(Max) x 2.24(Max) mm
Product Guides
+
Frequently Asked Questions
Is SMBJ8.5A RoHS compliant?
Yes, SMBJ8.5A is RoHS compliant.
What is the lead time for SMBJ8.5A?
The standard lead time for SMBJ8.5A is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
550
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
550
$0.0774
6,000
$0.0757
9,000
$0.0746
12,000
$0.0738
27,000
$0.0717
51,000
$0.0701
102,000
$0.0682
150,000 +
$0.0673
Click for Quote
Log in
to unlock special pricing