Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

SMBJ6.0CA

Diode TVS Single Bi-Dir 6V 600W 2-Pin SMB T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 6V 600W 2-Pin SMB T/R
Search Keywords: SMBJ60CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    SMBJ6.0CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Direction Type:
    Bi-Directional
  • Maximum Clamping Voltage:
    10.3 V
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.24(Max) mm
  • Family:
    SMBJ6.0CA
  • Maximum Peak Pulse Current:
    58.3 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SMBJ6.0CA RoHS compliant?
Yes, SMBJ6.0CA is RoHS compliant.
What is the lead time for SMBJ6.0CA?
The standard lead time for SMBJ6.0CA is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
550
9 Weeks can ship 10/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
550
$0.1279
6,000
$0.1270
9,000
$0.1264
12,000
$0.1261
27,000
$0.1258
51,000
$0.1255
102,000
$0.1252
150,000 +
$0.1248
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!