Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

SMBJ58CA

Diode TVS Single Bi-Dir 58V 600W 2-Pin SMB T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 58V 600W 2-Pin SMB T/R
Search Keywords: SMBJ58CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: SMBJ58CA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Dimension: 4.57(Max) x 3.94(Max) x 2.24(Max) mm
Family: SMBJ58CA
Maximum Peak Pulse Current: 6.5 A
Maximum Clamping Voltage: 93.6 V
Direction Type: Bi-Directional
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SMBJ58CA RoHS compliant?
Yes, SMBJ58CA is RoHS compliant.
What is the lead time for SMBJ58CA?
The standard lead time for SMBJ58CA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,315
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0827
3,000
$0.0752
6,000
$0.0743
9,000
$0.0738
12,000
$0.0735
27,000
$0.0724
51,000
$0.0717
102,000
$0.0708
150,000 +
$0.0703
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!