- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ51A
Littelfuse
SMBJ51A
Diode TVS Single Uni-Dir 51V 600W 2-Pin SMB T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:SMBJ51A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Direction Type:Uni-Directional
-
Maximum Clamping Voltage:82.4 V
-
Family:SMBJ51A
-
Maximum Peak Pulse Current:7.3 A
-
Dimension:4.57(Max) x 3.94(Max) x 2.24(Max) mm