Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

SMBJ36A

Diode TVS Single Uni-Dir 36V 600W 2-Pin SMB T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 36V 600W 2-Pin SMB T/R
Search Keywords: SMBJ36A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: SMBJ36A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Clamping Voltage: 58.1 V
Direction Type: Uni-Directional
Maximum Peak Pulse Current: 10.4 A
Family: SMBJ36A
Dimension: 4.57(Max) x 3.94(Max) x 2.24(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SMBJ36A RoHS compliant?
Yes, SMBJ36A is RoHS compliant.
What is the lead time for SMBJ36A?
The standard lead time for SMBJ36A is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
6,000   can ship 3/26/27
Minimum Order Quantity:
3000
Order Increment:
3000
31 Weeks can ship 6/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0766
6,000
$0.0749
9,000
$0.0739
12,000
$0.0731
27,000
$0.0711
51,000
$0.0694
102,000
$0.0677
150,000 +
$0.0667
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!