Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

SMBJ30A

Diode TVS Single Uni-Dir 30V 600W 2-Pin SMB T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 30V 600W 2-Pin SMB T/R
Search Keywords: SMBJ30A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: SMBJ30A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Peak Pulse Current: 12.4 A
Dimension: 4.57(Max) x 3.94(Max) x 2.24(Max) mm
Family: SMBJ30A
Direction Type: Uni-Directional
Maximum Clamping Voltage: 48.4 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SMBJ30A RoHS compliant?
Yes, SMBJ30A is RoHS compliant.
What is the lead time for SMBJ30A?
The standard lead time for SMBJ30A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,150
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1478
6,000
$0.1463
9,000
$0.1424
12,000
$0.1395
27,000
$0.1366
51,000
$0.1363
102,000
$0.1359
150,000 +
$0.1356
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!