- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ24A
SMBJ24A
Littelfuse
Diode TVS Single Uni-Dir 24V 600W 2-Pin SMB T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode TVS Single Uni-Dir 24V 600W 2-Pin SMB T/R
Search Keywords: SMBJ24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:SMBJ24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Peak Pulse Current:15.5 A
-
Direction Type:Uni-Directional
-
Family:SMBJ24A
-
Maximum Clamping Voltage:38.9 V
-
Dimension:4.57(Max) x 3.94(Max) x 2.24(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
700
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
700
$0.0979
3,500
$0.0938
14,300
$0.0908
37,400
$0.0867
115,400 +
$0.0836
Click for Quote
Log in
to unlock special pricing