Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

SMBJ18A

Diode TVS Single Uni-Dir 18V 600W 2-Pin SMB T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 18V 600W 2-Pin SMB T/R
Search Keywords: SMBJ18A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: SMBJ18A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Dimension: 4.57(Max) x 3.94(Max) x 2.24(Max) mm
Maximum Peak Pulse Current: 20.6 A
Family: SMBJ18A
Direction Type: Uni-Directional
Maximum Clamping Voltage: 29.2 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SMBJ18A RoHS compliant?
Yes, SMBJ18A is RoHS compliant.
What is the lead time for SMBJ18A?
The standard lead time for SMBJ18A is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,476
Ships today, if you order in
On Order:
6,000   can ship 4/1/27
Minimum Order Quantity:
3000
Order Increment:
3000
32 Weeks can ship 6/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1761
3,000
$0.1601
6,000
$0.1571
9,000
$0.1156
12,000
$0.1153
27,000
$0.1150
51,000
$0.1147
102,000
$0.1144
150,000 +
$0.1142
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!