- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ15CA
SMBJ15CA
Littelfuse
Diode TVS Single Bi-Dir 15V 600W 2-Pin SMB T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode TVS Single Bi-Dir 15V 600W 2-Pin SMB T/R
Search Keywords: SMBJ15CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:SMBJ15CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Direction Type:Bi-Directional
-
Family:SMBJ15CA
-
Maximum Peak Pulse Current:24.6 A
-
Maximum Clamping Voltage:24.4 V
-
Dimension:4.57(Max) x 3.94(Max) x 2.24(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
3000
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
3,000
$0.1000
6,000
$0.0949
12,000
$0.0908
24,000 +
$0.0857
Click for Quote
Log in
to unlock special pricing