- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ15A
SMBJ15A
Littelfuse
Diode TVS Single Uni-Dir 15V 600W 2-Pin SMB T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode TVS Single Uni-Dir 15V 600W 2-Pin SMB T/R
Search Keywords: SMBJ15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:SMBJ15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Clamping Voltage:24.4 V
-
Family:SMBJ15A
-
Maximum Peak Pulse Current:24.6 A
-
Dimension:4.57(Max) x 3.94(Max) x 2.24(Max) mm
-
Direction Type:Uni-Directional
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,715
Can Ship immediately
Minimum Order Quantity:
700
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$0.1559
700
$0.1417
3,500
$0.1294
14,300
$0.1239
37,400
$0.1233
115,400 +
$0.1225
Click for Quote
Log in
to unlock special pricing