- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ13A
SMBJ13A
Littelfuse
Diode TVS Single Uni-Dir 13V 600W 2-Pin SMB T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode TVS Single Uni-Dir 13V 600W 2-Pin SMB T/R
Search Keywords: SMBJ13A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:SMBJ13A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Direction Type:Uni-Directional
-
Family:SMBJ13A
-
Maximum Peak Pulse Current:28 A
-
Dimension:4.57(Max) x 3.94(Max) x 2.24(Max) mm
-
Maximum Clamping Voltage:21.5 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,775
Can Ship immediately
Minimum Order Quantity:
550
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
550
$0.1265
2,700
$0.1214
11,200
$0.1163
29,100
$0.1112
90,400 +
$0.1071
Click for Quote
Log in
to unlock special pricing