- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- SL1021B350R
Littelfuse
SL1021B350R
Gas Discharge Tubes 350VDC 20KADC 10AAC 1.5pF Radial Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:SL1021B350R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853630
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Maximum Impulse Sparkover Voltage@100V/s:700 V
-
Maximum Impulse Sparkover Voltage@1KV/s:900 V
-
Typical DC Sparkover Voltage@100V/s:350 V
-
Number of Electrodes:3
-
Packaging:Tray
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:20 kA
-
DC Sparkover Voltage Tolerance:N/A