- Home ›
- All Products›
- SA40A
SA40A
Littelfuse
SA Series 64.5 V 0.5 kW Through Hole Uni-Directional TVS Diode - DO-204AC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SA Series 64.5 V 0.5 kW Through Hole Uni-Directional TVS Diode - DO-204AC
Search Keywords: SA40A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:SA40A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
350
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
350
$0.199
1,700
$0.191
6,900
$0.184
18,000
$0.176
56,000 +
$0.170
Click for Quote
Log in
to unlock special pricing