- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCRs ›
- S6X8ES
Littelfuse
S6X8ES
Sen Scr 600V .8A 200A TO92WBTHYRISTORS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | S6X8ES |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854130 |
| COO: | PH |
Supplier's Standard Package:
|
2500 |