Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

S6065KTP

Thyristor SCR 600V 950A 3-Pin(3+Tab) TO-218AC Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Thyristor SCR 600V 950A 3-Pin(3+Tab) TO-218AC Tube
Search Keywords: S6065KTP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: S6065KTP
Unit of Measure: Per Each
RoHS: Yes
HTS: 854130
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Family: S6065K
Operating Temperature: -40 to 125 °C
Maximum Gate Trigger Current: 50 mA
Mounting: Through Hole
Pin Count: 3
Dimension: 16(Max) x 4.78(Max) x 12.62(Max) mm
Packaging: Tube
Maximum Gate Trigger Voltage: 2 V
Peak On-State Voltage: 1.8@130A V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S6065KTP RoHS compliant?
Yes, S6065KTP is RoHS compliant.
What is the lead time for S6065KTP?
The standard lead time for S6065KTP is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$8.76
25
$6.38
100
$6.22
250
$5.43
500
$5.42
1,000
$5.41
2,500
$5.39
5,000 +
$5.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!