- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3394-000
Littelfuse
RF3394-000
Ptc Reset Fuse 16V 1.6A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Ptc Reset Fuse 16V 1.6A Radial
Search Keywords: RF3394000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF3394-000
-
Alias/AKA:RUSBF160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier's Standard Package:
500
Product Guides
+
Frequently Asked Questions
Is RF3394-000 RoHS compliant?
Yes, RF3394-000 is RoHS compliant.
What is the lead time for RF3394-000?
The standard lead time for RF3394-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
244
Can Ship immediately
You may purchase all in-stock quantity of 244
Stock lot only:
244
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$0.4413
500
$0.4012
1,000
$0.3612
2,500
$0.3432
5,000
$0.3270
7,500
$0.3262
25,000
$0.3254
50,000 +
$0.3246
Click for Quote
Log in
to unlock special pricing