- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3377-000
Littelfuse
RF3377-000
PTC Resettable Fuse 4A(hold) 8A(trip) 60VDC 40A 3.7W 24s 0.014Ohm Radial 21 X 3 X 24.9mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 4A(hold) 8A(trip) 60VDC 40A 3.7W 24s 0.014Ohm Radial 21 X 3 X 24.9mm T/R
Search Keywords: RF3377000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF3377-000
-
Alias/AKA:RKEF400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier's Standard Package:
250
Product Guides
+
Frequently Asked Questions
Is RF3377-000 RoHS compliant?
Yes, RF3377-000 is RoHS compliant.
What is the lead time for RF3377-000?
The standard lead time for RF3377-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
250
$0.5144
500
$0.4766
1,000
$0.4493
2,500
$0.4410
5,000
$0.4399
7,500
$0.4388
10,000
$0.4377
15,000 +
$0.4366
Click for Quote
Log in
to unlock special pricing