- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3374-000
Littelfuse
RF3374-000
Ptc Reset Fuse 60V 3A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Ptc Reset Fuse 60V 3A Radial
Search Keywords: RF3374000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF3374-000 |
| Alias/AKA: | RKEF300 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Supplier's Standard Package:
|
250 |
Product Guides
+
Frequently Asked Questions
Is RF3374-000 RoHS compliant?
Yes, RF3374-000 is RoHS compliant.
What is the lead time for RF3374-000?
The standard lead time for RF3374-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
11 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
250
$0.3721
1,000
$0.3605
2,500
$0.3296
5,000
$0.3160
7,500
$0.3152
10,000
$0.3144
15,000
$0.3076
25,000 +
$0.3036
Click for Quote
Log in
to unlock special pricing