- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3371-000
Littelfuse
RF3371-000
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 2.6W 12.6s 0.06Ohm Radial 13 X 3.81 X 18.8mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 2.6W 12.6s 0.06Ohm Radial 13 X 3.81 X 18.8mm T/R
Search Keywords: RF3371000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF3371-000
-
Alias/AKA:RKEF185
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier's Standard Package:
500
Product Guides
+
Frequently Asked Questions
Is RF3371-000 RoHS compliant?
Yes, RF3371-000 is RoHS compliant.
What is the lead time for RF3371-000?
The standard lead time for RF3371-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,883
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
500
$0.3061
1,000
$0.2876
2,500
$0.2751
5,000
$0.2673
7,500
$0.2600
25,000
$0.2497
50,000 +
$0.2491
Click for Quote
Log in
to unlock special pricing