- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3358-000
Littelfuse
RF3358-000
Pptc Resettable Fuse, Aec-Q200, 100A, 32V Rohs Compliant: Yes |Littelfuse RF3358-000
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Pptc Resettable Fuse, Aec-Q200, 100A, 32V Rohs Compliant: Yes |Littelfuse RF3358-000
Search Keywords: RF3358000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF3358-000
-
Alias/AKA:AHEF500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Supplier Standard Pack:
250 -
Hold Current:5 A
-
Trip Current:10 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:32 VDC
-
Maximum Trip Time:9@25A s
-
Minimum Initial Resistance:0.015 Ohm
-
Maximum Initial Resistance:0.025 Ohm
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
Frequently Asked Questions
Is RF3358-000 RoHS compliant?
Yes, RF3358-000 is RoHS compliant.
What is the lead time for RF3358-000?
The standard lead time for RF3358-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
250
$0.745
500
$0.680
1,000
$0.621
2,500
$0.619
5,000
$0.558
7,500
$0.556
10,000
$0.555
15,000 +
$0.554
Click for Quote
Log in
to unlock special pricing