- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3353-000
Littelfuse
RF3353-000
Ptc Reset Fuse 16V 14A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Ptc Reset Fuse 16V 14A Radial
Search Keywords: RF3353000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF3353-000
-
Alias/AKA:AHRF1400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Supplier Standard Pack:
250 -
Hold Current:14 A
-
Trip Current:28.3 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:15.5@70A s
-
Minimum Initial Resistance:0.0029 Ohm
-
Maximum Initial Resistance:0.009 Ohm
-
Mounting:Through Hole
-
Packaging:Bag
Product Guides
+
Frequently Asked Questions
Is RF3353-000 RoHS compliant?
Yes, RF3353-000 is RoHS compliant.
What is the lead time for RF3353-000?
The standard lead time for RF3353-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
250
$0.895
500
$0.855
1,000
$0.819
2,500
$0.785
5,000
$0.764
7,500
$0.762
10,000
$0.754
15,000 +
$0.752
Click for Quote
Log in
to unlock special pricing