- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3331-000
Littelfuse
RF3331-000
Ptc Reset Fuse 30V 1A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Ptc Reset Fuse 30V 1A Radial
Search Keywords: RF3331000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF3331-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853321 |
| COO: | CN |
Supplier's Standard Package:
|
500 |
Product Guides
+
Frequently Asked Questions
Is RF3331-000 RoHS compliant?
Yes, RF3331-000 is RoHS compliant.
What is the lead time for RF3331-000?
The standard lead time for RF3331-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
500
$0.3423
1,000
$0.3415
2,500
$0.3130
5,000
$0.3001
7,500
$0.2994
10,000
$0.2986
15,000
$0.2921
25,000 +
$0.2883
Click for Quote
Log in
to unlock special pricing