- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3315-000
Littelfuse
RF3315-000
Ptc Reset Fuse 16V 6.5A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ptc Reset Fuse 16V 6.5A Radial
Search Keywords: RF3315000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF3315-000
-
Alias/AKA:RHEF650-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Reel Pack:
1500
Product Guides
+
Frequently Asked Questions
Is RF3315-000 RoHS compliant?
Yes, RF3315-000 is RoHS compliant.
What is the lead time for RF3315-000?
The standard lead time for RF3315-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1,500
$0.4276
3,000
$0.4035
6,000
$0.3925
7,500
$0.3915
10,500
$0.3820
15,000
$0.3810
25,500 +
$0.3770
Click for Quote
Log in
to unlock special pricing