- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3311-000
Littelfuse
RF3311-000
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 100A 0.7W 6.6s 0.07Ohm Radial 7.4 X 3 X 14.2mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 100A 0.7W 6.6s 0.07Ohm Radial 7.4 X 3 X 14.2mm T/R
Search Keywords: RF3311000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF3311-000
-
Alias/AKA:RHEF600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier's Standard Package:
500
Product Guides
+
Frequently Asked Questions
Is RF3311-000 RoHS compliant?
Yes, RF3311-000 is RoHS compliant.
What is the lead time for RF3311-000?
The standard lead time for RF3311-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
500
$0.4003
1,000
$0.3824
2,500
$0.3660
5,000
$0.3510
7,500
$0.3501
10,000
$0.3416
15,000
$0.3407
25,000 +
$0.3371
Click for Quote
Log in
to unlock special pricing