- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3283-000
Littelfuse
RF3283-000
Ptc Reset Fuse 16V 8A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ptc Reset Fuse 16V 8A Radial
Search Keywords: RF3283000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | RF3283-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853321 |
| COO: | CN |
Reel Pack:
|
1500 |
Product Guides
+
Frequently Asked Questions
Is RF3283-000 RoHS compliant?
Yes, RF3283-000 is RoHS compliant.
What is the lead time for RF3283-000?
The standard lead time for RF3283-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
11 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
500
$0.5091
1,500
$0.4863
3,000
$0.4589
6,000
$0.4463
7,500
$0.4452
10,500
$0.4344
15,000
$0.4333
25,500 +
$0.4287
Click for Quote
Log in
to unlock special pricing