- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3262-000
Littelfuse
RF3262-000
Ptc Reset Fuse 16V 11A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Ptc Reset Fuse 16V 11A Radial
Search Keywords: RF3262000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF3262-000
-
Alias/AKA:RGEF1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier's Standard Package:
250
Product Guides
+
Frequently Asked Questions
Is RF3262-000 RoHS compliant?
Yes, RF3262-000 is RoHS compliant.
What is the lead time for RF3262-000?
The standard lead time for RF3262-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$0.5281
500
$0.5077
1,000
$0.4873
2,500
$0.4603
5,000
$0.4399
7,500
$0.4279
10,000
$0.4195
15,000 +
$0.4075
Click for Quote
Log in
to unlock special pricing