- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3256-000
Littelfuse
RF3256-000
PTC Resettable Fuse 9A(hold) 15.3A(trip) 16VDC 100A 3.3W 5.5s 0.0047Ohm Radial 14 X 3 X 21.7mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 9A(hold) 15.3A(trip) 16VDC 100A 3.3W 5.5s 0.0047Ohm Radial 14 X 3 X 21.7mm T/R
Search Keywords: RF3256000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF3256-000
-
Alias/AKA:RGEF900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier's Standard Package:
500
Product Guides
+
Frequently Asked Questions
Is RF3256-000 RoHS compliant?
Yes, RF3256-000 is RoHS compliant.
What is the lead time for RF3256-000?
The standard lead time for RF3256-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
You may purchase all in-stock quantity of 40
Stock lot only:
40
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$0.5392
500
$0.4902
1,000
$0.4472
2,500
$0.4428
5,000
$0.4398
7,500
$0.4387
10,000
$0.4376
15,000
$0.4366
25,000 +
$0.4354
Click for Quote
Log in
to unlock special pricing