- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3246-000
Littelfuse
RF3246-000
Ptc Reset Fuse 16V 7A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Ptc Reset Fuse 16V 7A Radial
Search Keywords: RF3246000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF3246-000
-
Alias/AKA:RGEF700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier's Standard Package:
500
Product Guides
+
Frequently Asked Questions
Is RF3246-000 RoHS compliant?
Yes, RF3246-000 is RoHS compliant.
What is the lead time for RF3246-000?
The standard lead time for RF3246-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
366
Can Ship immediately
Buy all 366 in-stock or the regular minimum order quantity of 500
Stock lot only:
366
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$0.3979
500
$0.3617
1,000
$0.3608
2,500
$0.3307
5,000
$0.3171
7,500
$0.3163
10,000
$0.3155
15,000
$0.3087
25,000 +
$0.3046
Click for Quote
Log in
to unlock special pricing