- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3233-000
Littelfuse
RF3233-000
PTC Resettable Fuse 5A(hold) 8.5A(trip) 16VDC 100A 2.6W 2s 0.015Ohm Radial 10.4 X 3 X 14.3mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 5A(hold) 8.5A(trip) 16VDC 100A 2.6W 2s 0.015Ohm Radial 10.4 X 3 X 14.3mm T/R
Search Keywords: RF3233000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF3233-000
-
Alias/AKA:RGEF500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier's Standard Package:
500
Product Guides
+
Frequently Asked Questions
Is RF3233-000 RoHS compliant?
Yes, RF3233-000 is RoHS compliant.
What is the lead time for RF3233-000?
The standard lead time for RF3233-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,228
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
500
$0.3632
1,000
$0.3320
2,500
$0.3288
5,000
$0.2819
7,500
$0.2812
10,000
$0.2805
15,000
$0.2798
25,000 +
$0.2791
Click for Quote
Log in
to unlock special pricing