Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

RF3225-000

Ptc Reset Fuse 16V 3A Radial

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ptc Reset Fuse 16V 3A Radial
Search Keywords: RF3225000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: RF3225-000
Alias/AKA: RGEF300-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: CN
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RF3225-000 RoHS compliant?
Yes, RF3225-000 is RoHS compliant.
What is the lead time for RF3225-000?
The standard lead time for RF3225-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order Quantity:
1000
11 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2975
2,500
$0.2917
5,000
$0.2700
7,500
$0.2693
10,000
$0.2687
25,000
$0.2680
50,000 +
$0.2673
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!