- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3212-000
Littelfuse
RF3212-000
Ptc Reset Fuse 16V 1.85A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Ptc Reset Fuse 16V 1.85A Radial
Search Keywords: RF3212000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF3212-000
-
Alias/AKA:RUSBF185
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier's Standard Package:
500
Product Guides
+
Frequently Asked Questions
Is RF3212-000 RoHS compliant?
Yes, RF3212-000 is RoHS compliant.
What is the lead time for RF3212-000?
The standard lead time for RF3212-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,700
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
500
$0.8425
1,000
$0.8211
2,500
$0.7925
5,000
$0.7895
7,500
$0.7864
10,000 +
$0.7834
Click for Quote
Log in
to unlock special pricing