- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3209-000
Littelfuse
RF3209-000
Ptc Resettable Fuse 16V 2A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Ptc Resettable Fuse 16V 2A Radial
Search Keywords: RF3209000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF3209-000
-
Alias/AKA:RHEF200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is RF3209-000 RoHS compliant?
Yes, RF3209-000 is RoHS compliant.
What is the lead time for RF3209-000?
The standard lead time for RF3209-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$0.3159
1,000
$0.3151
2,500
$0.2889
5,000
$0.2770
7,500
$0.2763
10,000
$0.2756
15,000
$0.2696
25,000 +
$0.2661
Click for Quote
Log in
to unlock special pricing