- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3207-000
Littelfuse
RF3207-000
PTC Resettable Fuse 8A(hold) 13.6A(trip) 16VDC 100A 3W 5s 0.0056Ohm Radial 12.7 X 3 X 20.9mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 8A(hold) 13.6A(trip) 16VDC 100A 3W 5s 0.0056Ohm Radial 12.7 X 3 X 20.9mm T/R
Search Keywords: RF3207000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF3207-000
-
Alias/AKA:RGEF800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is RF3207-000 RoHS compliant?
Yes, RF3207-000 is RoHS compliant.
What is the lead time for RF3207-000?
The standard lead time for RF3207-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$0.4389
1,000
$0.4193
2,500
$0.4013
5,000
$0.3848
7,500
$0.3838
10,000
$0.3745
15,000
$0.3736
25,000 +
$0.3696
Click for Quote
Log in
to unlock special pricing