- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3060-000
Littelfuse
RF3060-000
Ptc Reset Fuse 16V 15A Radial
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Ptc Reset Fuse 16V 15A Radial
Search Keywords: RF3060000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF3060-000
-
Alias/AKA:RHEF1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Supplier Standard Pack:
250
Product Guides
+
Frequently Asked Questions
Is RF3060-000 RoHS compliant?
Yes, RF3060-000 is RoHS compliant.
What is the lead time for RF3060-000?
The standard lead time for RF3060-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
927
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
250
$0.864
500
$0.829
1,000
$0.794
2,500
$0.748
5,000
$0.713
7,500
$0.693
10,000
$0.678
15,000 +
$0.658
Click for Quote
Log in
to unlock special pricing