- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3055-000
Littelfuse
RF3055-000
Pptc Resettable Fuse, Aec-Q200, 100A, 32V Rohs Compliant: Yes |Littelfuse RF3055-000
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Pptc Resettable Fuse, Aec-Q200, 100A, 32V Rohs Compliant: Yes |Littelfuse RF3055-000
Search Keywords: RF3055000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF3055-000
-
Alias/AKA:AHEF050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is RF3055-000 RoHS compliant?
Yes, RF3055-000 is RoHS compliant.
What is the lead time for RF3055-000?
The standard lead time for RF3055-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$0.3775
1,000
$0.3766
2,500
$0.3451
5,000
$0.3310
7,500
$0.3301
10,000
$0.3293
15,000
$0.3221
25,000 +
$0.3179
Click for Quote
Log in
to unlock special pricing