- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RF3054-000
Littelfuse
RF3054-000
Pptc Resettable Fuse, 40A, 60Vdc, Radial Rohs Compliant: Yes |Littelfuse RF3054-000
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Pptc Resettable Fuse, 40A, 60Vdc, Radial Rohs Compliant: Yes |Littelfuse RF3054-000
Search Keywords: RF3054000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:RF3054-000
-
Alias/AKA:RKEF050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
Supplier's Standard Package:
500
Product Guides
+
Frequently Asked Questions
Is RF3054-000 RoHS compliant?
Yes, RF3054-000 is RoHS compliant.
What is the lead time for RF3054-000?
The standard lead time for RF3054-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
500
$0.2374
1,000
$0.2230
2,500
$0.2133
5,000
$0.2103
7,500
$0.2016
25,000
$0.1937
50,000 +
$0.1932
Click for Quote
Log in
to unlock special pricing